RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Номер на артикул на RS: 173-0257Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Series

RS

Ripple Current

60mA

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Polarised

Polar

Tolerance

±20%

Dissipation Factor

14%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
€ 0,064Each (Supplied in a Bag) (ex VAT)

€ 41,23

€ 0,041 Each (In a Bag of 1000) (ex VAT)

RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

€ 41,23

€ 0,041 Each (In a Bag of 1000) (ex VAT)

RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
1000 - 1000€ 0,041€ 41,23
2000 - 2000€ 0,04€ 40,09
3000+€ 0,038€ 37,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
€ 0,064Each (Supplied in a Bag) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Series

RS

Ripple Current

60mA

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Polarised

Polar

Tolerance

±20%

Dissipation Factor

14%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
€ 0,064Each (Supplied in a Bag) (ex VAT)