RS PRO 22kΩ Carbon Film Resistor 0.25W ±5%

Технически документи
Спецификации
Brand
RS ProResistance
22kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 52,02
€ 0,01 Each (In a Pack of 5000) (ex VAT)
5000
€ 52,02
€ 0,01 Each (In a Pack of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5000 - 5000 | € 0,01 | € 52,02 |
10000+ | € 0,009 | € 46,24 |
Технически документи
Спецификации
Brand
RS ProResistance
22kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.