Опасен продукт

RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel

Номер на артикул на RS: 388-3606Марка: RS PRODistrelec Article No.: 30395104
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Magnetic, Telescopic

Extendable

Yes

Overall Length

635 mm

Lift Capacity

2.2kg

Material

Stainless Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Stainless Steel, Extendable Telescopic, Magnetic Pick-Up Tool With 2.2 kg Lift Capacity

Introducing the RS PRO stainless steel magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 25", offering excellent durability and corrosion resistance. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 2.2 kg. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and includes a stylish red outer casing.

Features and benefits

• Extendable shaft of up to 25" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Stainless steel structure offering excellent corrosion resistance and durability
• Lift capacity of up to 2.2 kg
• Stylish red outer casing

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 5". When fully extended, the overall length of this pick up tool is 25".

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 2.2 kg.

Може да се интересувате от

€ 15,10

€ 15,10 Всеки (ex VAT)

RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel

€ 15,10

€ 15,10 Всеки (ex VAT)

RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Magnetic, Telescopic

Extendable

Yes

Overall Length

635 mm

Lift Capacity

2.2kg

Material

Stainless Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Stainless Steel, Extendable Telescopic, Magnetic Pick-Up Tool With 2.2 kg Lift Capacity

Introducing the RS PRO stainless steel magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 25", offering excellent durability and corrosion resistance. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 2.2 kg. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and includes a stylish red outer casing.

Features and benefits

• Extendable shaft of up to 25" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Stainless steel structure offering excellent corrosion resistance and durability
• Lift capacity of up to 2.2 kg
• Stylish red outer casing

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 5". When fully extended, the overall length of this pick up tool is 25".

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 2.2 kg.

Може да се интересувате от