RS PRO 2259 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 6 Cell 6, 12V 10A with UK plug

Номер на артикул на RS: 180-401Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Battery Sizes Charged

6 V, 12 V

Chemistries Charged

Lead Acid, LiFePO4

Output Voltage

6, 12V

Number of Cells Charged

6

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

150W

Number of Charge Stages

3

Model Number

2259

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

1300g

Dimensions

193 x 110 x 65.9mm

Страна на произход

China

€ 102,99

€ 102,99 Всеки (ex VAT)

RS PRO 2259 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 6 Cell 6, 12V 10A with UK plug

€ 102,99

€ 102,99 Всеки (ex VAT)

RS PRO 2259 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 6 Cell 6, 12V 10A with UK plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Battery Sizes Charged

6 V, 12 V

Chemistries Charged

Lead Acid, LiFePO4

Output Voltage

6, 12V

Number of Cells Charged

6

Charge Current

10A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

150W

Number of Charge Stages

3

Model Number

2259

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

1300g

Dimensions

193 x 110 x 65.9mm

Страна на произход

China