Технически документи
Спецификации
Brand
RS ProOverall Length
225 mm
Pincer Type
Concrete Nippers
Handle Material
PVC
Страна на произход
Turkey
Детайли за продукта
RS PRO Concreters Pincers
Concreters pincers from our trusted and reliable own brand RS PRO are a range of durable hand tools ideal for twisting and cutting binding wire in one easy operation, for use with concrete and other building materials. RS PRO concreter pincers feature long durable handles coated with a PVC sleeve to provide enhanced comfort and grip, whilst allowing you to manipulate binding wire with ease. The nippers are finished with phosphate that includes corrosion protection whilst providing long life, ensuring a long-lasting product even in tough conditions.
Features and benefits
Durable design with corrosion resistance
Ergonomic PVC sleeve handles for enhanced grip and control
Cut, bend and twist binding wire with ease
Rounded tips to prevent damage to surrounding materials
Versatility of a cutter and pincer in one
Made with durable special tool steel
Common applications
Pincers are a type of hand tool designed to provide a mechanical type push, pull cut or twist to a variety of materials depending on the pincer type. Carpenter pincers are an ideal nail puller, whereas a concreters pincer is perfect for twisting and cutting binding wire. Pincers (and nippers) are used in various applications such as:
Construction
Carpentry
DIY
Restoration
Automotive
What material is this pincer suitable with?
RS PRO concreter nippers are ideal for cutting and twisting medium and hard wire braids and mesh. The pincers are best suited to cutting and twist binding wire that is used in conjunction with structures made of concrete. The durable design ensures that the nippers will continue to provide a precise cut or twist when required, even in rough conditions.
Can this pincer be used to pull out nails?
RS PRO concreter pincers are not designed to be used with pulling out nails as the sharpened nippers can cut through the nail.
€ 14,71
€ 14,71 Всеки (ex VAT)
1
€ 14,71
€ 14,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProOverall Length
225 mm
Pincer Type
Concrete Nippers
Handle Material
PVC
Страна на произход
Turkey
Детайли за продукта
RS PRO Concreters Pincers
Concreters pincers from our trusted and reliable own brand RS PRO are a range of durable hand tools ideal for twisting and cutting binding wire in one easy operation, for use with concrete and other building materials. RS PRO concreter pincers feature long durable handles coated with a PVC sleeve to provide enhanced comfort and grip, whilst allowing you to manipulate binding wire with ease. The nippers are finished with phosphate that includes corrosion protection whilst providing long life, ensuring a long-lasting product even in tough conditions.
Features and benefits
Durable design with corrosion resistance
Ergonomic PVC sleeve handles for enhanced grip and control
Cut, bend and twist binding wire with ease
Rounded tips to prevent damage to surrounding materials
Versatility of a cutter and pincer in one
Made with durable special tool steel
Common applications
Pincers are a type of hand tool designed to provide a mechanical type push, pull cut or twist to a variety of materials depending on the pincer type. Carpenter pincers are an ideal nail puller, whereas a concreters pincer is perfect for twisting and cutting binding wire. Pincers (and nippers) are used in various applications such as:
Construction
Carpentry
DIY
Restoration
Automotive
What material is this pincer suitable with?
RS PRO concreter nippers are ideal for cutting and twisting medium and hard wire braids and mesh. The pincers are best suited to cutting and twist binding wire that is used in conjunction with structures made of concrete. The durable design ensures that the nippers will continue to provide a precise cut or twist when required, even in rough conditions.
Can this pincer be used to pull out nails?
RS PRO concreter pincers are not designed to be used with pulling out nails as the sharpened nippers can cut through the nail.