RS PRO 220Ω Metal Film Resistor 1W ±0.5%

Номер на артикул на RS: 174-2685Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

220Ω

Power Rating

1W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0932

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 220Ω Metal Film Resistor 1W ±0.5%
€ 0,089Each (In a Pack of 100) (ex VAT)

€ 43,53

€ 0,044 Each (In a Box of 1000) (ex VAT)

RS PRO 220Ω Metal Film Resistor 1W ±0.5%

€ 43,53

€ 0,044 Each (In a Box of 1000) (ex VAT)

RS PRO 220Ω Metal Film Resistor 1W ±0.5%

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
1000 - 2000€ 0,044€ 43,52
3000+€ 0,044€ 43,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 220Ω Metal Film Resistor 1W ±0.5%
€ 0,089Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

220Ω

Power Rating

1W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0932

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 220Ω Metal Film Resistor 1W ±0.5%
€ 0,089Each (In a Pack of 100) (ex VAT)