RS PRO, 2.1m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat5e
Length
2.1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
4
Fire Behaviour
UL 94 V0
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Number of Strands
7/0.20
Cable Shape
Round
Standards Met
ANSI/TIA-568
Current Rating
1.5A
Voltage Rating
80V
€ 529,00
€ 5,29 Each (In a Bag of 100) (ex VAT)
100
€ 529,00
€ 5,29 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat5e
Length
2.1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
4
Fire Behaviour
UL 94 V0
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Number of Strands
7/0.20
Cable Shape
Round
Standards Met
ANSI/TIA-568
Current Rating
1.5A
Voltage Rating
80V