RS PRO 21.1mm Black Potentiometer Knob for 6.35mm Shaft Splined

Номер на артикул на RS: 581-903Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

21.1mm

Knob Height

15.2mm

Body Colour

Black

Cap Size

0.75in

Indicator Colour

Black

For Use With

Potentiometer

Material

Plastic

Knob Type

Standard Knob

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Standard Potentiometer Knob

These standard potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a variety of applications and environments.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 14mm Black Potentiometer Knob for 6.35mm Shaft Splined
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 21.1mm Black Potentiometer Knob for 6.35mm Shaft Splined

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 21.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 14mm Black Potentiometer Knob for 6.35mm Shaft Splined
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

21.1mm

Knob Height

15.2mm

Body Colour

Black

Cap Size

0.75in

Indicator Colour

Black

For Use With

Potentiometer

Material

Plastic

Knob Type

Standard Knob

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Standard Potentiometer Knob

These standard potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a variety of applications and environments.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO 14mm Black Potentiometer Knob for 6.35mm Shaft Splined
P.O.A.Each (In a Pack of 5) (ex VAT)