RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 4A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin UK
Output Voltage
5V dc
Input Voltage
240V
Output Current
4A
Maximum Temperature
40°C
Output Connector
2.1 x 5.5 x 9.5
Input Connector
UK Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1200mm
Efficiency
83.08%
MTBF
50000 hours at 25°C
Standards Met
IEC/EN 62368-1
Width
50mm
Type
Power Adapter
Depth
54.3mm
Minimum Temperature
-0°C
Energy Efficiency Level
VI
Length
76.8mm
Страна на произход
China
€ 19,33
€ 19,33 Всеки (ex VAT)
1
€ 19,33
€ 19,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,33 |
5 - 9 | € 18,74 |
10 - 24 | € 18,16 |
25 - 49 | € 17,59 |
50+ | € 17,01 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin UK
Output Voltage
5V dc
Input Voltage
240V
Output Current
4A
Maximum Temperature
40°C
Output Connector
2.1 x 5.5 x 9.5
Input Connector
UK Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1200mm
Efficiency
83.08%
MTBF
50000 hours at 25°C
Standards Met
IEC/EN 62368-1
Width
50mm
Type
Power Adapter
Depth
54.3mm
Minimum Temperature
-0°C
Energy Efficiency Level
VI
Length
76.8mm
Страна на произход
China