RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 4A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
20W
Regulated/Unregulated
Regulated
Standards Met
CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
Efficiency
(Minimum) 86.8%
Depth
88.7mm
Minimum Temperature
0°C
Type
AC/DC Adapter
Width
50.4mm
Energy Efficiency Level
VI
Load Regulation
±2%
Length
74.5mm
Страна на произход
China
€ 16,54
€ 16,54 Всеки (ex VAT)
1
€ 16,54
€ 16,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,54 |
5 - 9 | € 16,05 |
10 - 24 | € 15,55 |
25 - 49 | € 15,05 |
50+ | € 14,55 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
20W
Regulated/Unregulated
Regulated
Standards Met
CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
Efficiency
(Minimum) 86.8%
Depth
88.7mm
Minimum Temperature
0°C
Type
AC/DC Adapter
Width
50.4mm
Energy Efficiency Level
VI
Load Regulation
±2%
Length
74.5mm
Страна на произход
China