RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 4A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
4A
Maximum Temperature
+60°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
20W
Efficiency
83.69%
Line Regulation Range
±1%
Width
51mm
Depth
21.5mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
111mm
Страна на произход
China
€ 68,48
€ 68,48 Всеки (ex VAT)
1
€ 68,48
€ 68,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 68,48 |
5 - 9 | € 66,42 |
10 - 24 | € 64,37 |
25 - 49 | € 62,31 |
50+ | € 60,26 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
4A
Maximum Temperature
+60°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
20W
Efficiency
83.69%
Line Regulation Range
±1%
Width
51mm
Depth
21.5mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
111mm
Страна на произход
China