RS PRO 20W LED Batten Light, 230 V ac Batten, 1 Lamp , 1.23m Long, IP20

Номер на артикул на RS: 125-6911Марка: RS PRO
brand-logo
Преглед на всички в Лентови лампи

Технически документи

Спецификации

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.23m

Luminosity

2300lm

Width

60mm

Depth

85mm

Wattage

20W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Lamp Size

T8

Life Hours

50000h

Colour Reference

Cool White

Voltage Rating

230 V ac

Anti-corrosive

No

IP Rating

IP20

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598

Страна на произход

China

Детайли за продукта

RS Pro Single LED Batten

This RS Pro single LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable

€ 64,51

€ 64,51 Всеки (ex VAT)

RS PRO 20W LED Batten Light, 230 V ac Batten, 1 Lamp , 1.23m Long, IP20

€ 64,51

€ 64,51 Всеки (ex VAT)

RS PRO 20W LED Batten Light, 230 V ac Batten, 1 Lamp , 1.23m Long, IP20

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1.23m

Luminosity

2300lm

Width

60mm

Depth

85mm

Wattage

20W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Lamp Size

T8

Life Hours

50000h

Colour Reference

Cool White

Voltage Rating

230 V ac

Anti-corrosive

No

IP Rating

IP20

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598

Страна на произход

China

Детайли за продукта

RS Pro Single LED Batten

This RS Pro single LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable