RS PRO 20W LED Batten Light, 220 → 240 V Batten, 1 Lamp , 1200mm Long, IP20

Технически документи
Спецификации
Brand
RS ProBatten Type
Single
Type
Batten
Length
1200mm
Width
58mm
Luminosity
4000lm
Depth
65mm
Wattage
20W
Number of Lamps
1
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598, CE
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBatten Type
Single
Type
Batten
Length
1200mm
Width
58mm
Luminosity
4000lm
Depth
65mm
Wattage
20W
Number of Lamps
1
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Standards Met
BS EN 60598, CE
Страна на произход
China