RS PRO, 20m Cat6, Grey RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6
Length
20m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.196
Outer Diameter
5.9mm
American Wire Gauge
24AWG
Cross Sectional Area
0.201-0.253mm²
Capacitance
5.6nF/100m
Number of Strands
8
Cable Shape
Round
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Current Rating
≤960mA
Страна на произход
China
€ 33,60
€ 33,60 Всеки (ex VAT)
1
€ 33,60
€ 33,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6
Length
20m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.196
Outer Diameter
5.9mm
American Wire Gauge
24AWG
Cross Sectional Area
0.201-0.253mm²
Capacitance
5.6nF/100m
Number of Strands
8
Cable Shape
Round
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Current Rating
≤960mA
Страна на произход
China