RS PRO 20A Yellow Blade Car Fuse, 32V

Технически документи
Спецификации
Brand
RS ProCurrent Rating
20A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V
Colour
Yellow
Width
8.9mm
Height
34.3mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Страна на произход
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
20A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V
Colour
Yellow
Width
8.9mm
Height
34.3mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Страна на произход
Taiwan, Province Of China