Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 20A Cartridge Fuse, 13 x 29mm

Номер на артикул на RS: 413-838Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

20A

Fuse Size

13 x 29mm

Voltage Rating

415V ac

Application Category

gG

Series

MD

Fuse Standard

BS88

Страна на произход

United Kingdom

Детайли за продукта

RS PRO "Pull cap" Cartridge Fuses

These RS PRO cartridge fuses are general purpose fuse links ideal for protecting circuits in areas such as industrial installations. These fuses have a rated voltage of 415 V ac and are suitable for use on systems with voltages up to 457 V ac.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.
This range includes the following types with current ratings 2A to 32A:
413-787 2A
413-793 4A
413-800 6A
413-816 10A
413-822 16A
413-838 20A
413-844 25A
413-850 32A

Features:

Breaking Capacity 80kA at 415V ac, 40kA at 250V dc
Fusing Factor Class Q1 (approx. 1·5)
BS 88 1975 and ASTA certified
Cylindrical shape
Suitable fuse holders include: 184-9272 and 184-9294
Voltage rating: 415 V ac
High breaking capacity
Easily replaced
Size Designations: BS88

Typical applications:
These fuses can be used to protect circuits with high faults levels such as:
Industrial installation
Cable protection
General purpose

Additional Information

What size is it?
12.7mm x 29mm

What are fuses used for?
• For the protection of components and equipment from costly damage caused by overcurrent
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

Може да се интересувате от
RS PRO 25A Cartridge Fuse, 13 x 29mm
€ 5,046Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 50,46

€ 5,046 Each (In a Pack of 10) (ex VAT)

RS PRO 20A Cartridge Fuse, 13 x 29mm

€ 50,46

€ 5,046 Each (In a Pack of 10) (ex VAT)

RS PRO 20A Cartridge Fuse, 13 x 29mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 5,046€ 50,46
20 - 40€ 4,794€ 47,94
50+€ 4,44€ 44,40
Може да се интересувате от
RS PRO 25A Cartridge Fuse, 13 x 29mm
€ 5,046Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

20A

Fuse Size

13 x 29mm

Voltage Rating

415V ac

Application Category

gG

Series

MD

Fuse Standard

BS88

Страна на произход

United Kingdom

Детайли за продукта

RS PRO "Pull cap" Cartridge Fuses

These RS PRO cartridge fuses are general purpose fuse links ideal for protecting circuits in areas such as industrial installations. These fuses have a rated voltage of 415 V ac and are suitable for use on systems with voltages up to 457 V ac.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.
This range includes the following types with current ratings 2A to 32A:
413-787 2A
413-793 4A
413-800 6A
413-816 10A
413-822 16A
413-838 20A
413-844 25A
413-850 32A

Features:

Breaking Capacity 80kA at 415V ac, 40kA at 250V dc
Fusing Factor Class Q1 (approx. 1·5)
BS 88 1975 and ASTA certified
Cylindrical shape
Suitable fuse holders include: 184-9272 and 184-9294
Voltage rating: 415 V ac
High breaking capacity
Easily replaced
Size Designations: BS88

Typical applications:
These fuses can be used to protect circuits with high faults levels such as:
Industrial installation
Cable protection
General purpose

Additional Information

What size is it?
12.7mm x 29mm

What are fuses used for?
• For the protection of components and equipment from costly damage caused by overcurrent
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

Може да се интересувате от
RS PRO 25A Cartridge Fuse, 13 x 29mm
€ 5,046Each (In a Pack of 10) (ex VAT)