RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm

Номер на артикул на RS: 521-2523Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

20A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Overall Length

55.2mm

Tag Type

Slotted

Body Diameter

13.7mm

Body Length

34.6mm

Tag Orientation

Offset

Body Height

14mm

Series

STD

Fuse Dimensions

13.7 x 55.2mm

Страна на произход

India

Детайли за продукта

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

Може да се интересувате от
Eaton 20A British Standard Fuse, A1, 550V ac, 44.5mm
€ 8,085Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A1 fuse,20A
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,83

€ 22,83 1 Pack of 5 (ex VAT)

RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm

€ 22,83

€ 22,83 1 Pack of 5 (ex VAT)

RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,83
5 - 24€ 20,15
25 - 49€ 18,95
50 - 99€ 17,66
100+€ 14,47
Може да се интересувате от
Eaton 20A British Standard Fuse, A1, 550V ac, 44.5mm
€ 8,085Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A1 fuse,20A
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

20A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Overall Length

55.2mm

Tag Type

Slotted

Body Diameter

13.7mm

Body Length

34.6mm

Tag Orientation

Offset

Body Height

14mm

Series

STD

Fuse Dimensions

13.7 x 55.2mm

Страна на произход

India

Детайли за продукта

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

Може да се интересувате от
Eaton 20A British Standard Fuse, A1, 550V ac, 44.5mm
€ 8,085Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A1 fuse,20A
P.O.A.Each (In a Pack of 5) (ex VAT)