RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Номер на артикул на RS: 237-8254Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
23.5 x 22.6 x 7.6mm
Terminal Contact Type
Leaf Spring
Body Material
PA66
Terminal Contact Material
Phosphor Bronze
Информацията за складовите наличности временно не е налична.
€ 24,90
€ 0,415 Each (In a Tray of 60) (ex VAT)
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
60
€ 24,90
€ 0,415 Each (In a Tray of 60) (ex VAT)
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Информацията за складовите наличности временно не е налична.
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
23.5 x 22.6 x 7.6mm
Terminal Contact Type
Leaf Spring
Body Material
PA66
Terminal Contact Material
Phosphor Bronze