Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 203 mm Carbon Steel Kevlar Scissors

Номер на артикул на RS: 835-2700Марка: RS PRO
brand-logo
Преглед на всички в Ножици

Технически документи

Спецификации

Brand

RS Pro

Blade Length

63.5 mm

Blade Material

Carbon Steel

Overall Length

203 mm

Handle Material

Plastic

Scissor Type

Kevlar

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 8in Kevlar Shears

From RS PRO, these shears are designed to cut Kevlar and other tough materials. With a carbon steel blade, the scissors deliver a strong and precise cut. The handle design ensures a strong grip for excellent handling and control, while giving you the leverage you need for heavy-duty applications.
These 8 inch shears are also ideal for cutting everyday fabrics and materials, and so are a highly versatile tool.

They also feature a thermoplastic soft-grip ergonomic handle for reduced fatigue over long periods of use.

Features and Benefits

• Durable carbon steel blades
• Comfortable grip
• Strong hardened pivot for dependable service life

Applications

These scissors are principally designed to cut Kevlar and other tough materials. Also ideal for general purpose including upholstery applications, cloth work, card and paper, plastics and a whole host of other materials. They might typically be used in;

• Textiles
• Prototyping
• Hobby crafting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Clauss Steel Electricians Scissors
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 51,62

€ 51,62 Всеки (ex VAT)

RS PRO 203 mm Carbon Steel Kevlar Scissors

€ 51,62

€ 51,62 Всеки (ex VAT)

RS PRO 203 mm Carbon Steel Kevlar Scissors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Clauss Steel Electricians Scissors
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Blade Length

63.5 mm

Blade Material

Carbon Steel

Overall Length

203 mm

Handle Material

Plastic

Scissor Type

Kevlar

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 8in Kevlar Shears

From RS PRO, these shears are designed to cut Kevlar and other tough materials. With a carbon steel blade, the scissors deliver a strong and precise cut. The handle design ensures a strong grip for excellent handling and control, while giving you the leverage you need for heavy-duty applications.
These 8 inch shears are also ideal for cutting everyday fabrics and materials, and so are a highly versatile tool.

They also feature a thermoplastic soft-grip ergonomic handle for reduced fatigue over long periods of use.

Features and Benefits

• Durable carbon steel blades
• Comfortable grip
• Strong hardened pivot for dependable service life

Applications

These scissors are principally designed to cut Kevlar and other tough materials. Also ideal for general purpose including upholstery applications, cloth work, card and paper, plastics and a whole host of other materials. They might typically be used in;

• Textiles
• Prototyping
• Hobby crafting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Clauss Steel Electricians Scissors
P.O.A.Всеки (ex VAT)