RS PRO 200VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

Номер на артикул на RS: 504-133Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

200VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

4.6/11.2Ω

Length

108mm

Efficiency

90%

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

5kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-4

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 174,57

€ 174,57 Всеки (ex VAT)

RS PRO 200VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

€ 174,57

€ 174,57 Всеки (ex VAT)

RS PRO 200VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 174,57
25+€ 159,91

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

200VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

4.6/11.2Ω

Length

108mm

Efficiency

90%

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

5kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-4

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Страна на произход

Poland