RS PRO 200mm Frame Level, User Calibrated

Номер на артикул на RS: 123-0934Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Level Type

Precision Frame

Length

200mm

Number of Vials

1

Accuracy

0.02 mm/m

Dimensions

200 x 40 x 200mm

User Calibrated

Yes

Height

200mm

Width

40mm

Страна на произход

China

Детайли за продукта

RS PRO Precision Frame Spirit Levels

RS PRO precision frame spirit levels are a levelling and measuring tool. These square frame spirit levels are designed for applications which require high accuracy levelling. These precision levels are used for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions. The V groove feature in the surface of the spirit level is designed to fit against pipes of conduit so that they are fitted horizontally or perpendicular.

Different lengths are available:
123-0933 – 150 mm square spirit level
123-0934 – 200 mm square spirit level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are a valuable tool for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Main Bubble Resolution: 0.02 mm/1 m = 4 seconds of arc

  • Cross bubble for general alignment

  • Ground flat base plus one upright side provided with a ground V-groove

  • Available in different lengths – 150 mm and 200 mm

  • V groove location – when using this to sit on a cylindrical part make sure that the bubble in the small cross level vial is in the central position to ensure that the level is sitting correctly

  • Supplied in a protective box

  • One vial

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

RS PRO precision frame spirit levels are ideal for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions.

Информацията за складовите наличности временно не е налична.

€ 342,77

€ 342,77 Всеки (ex VAT)

RS PRO 200mm Frame Level, User Calibrated

€ 342,77

€ 342,77 Всеки (ex VAT)

RS PRO 200mm Frame Level, User Calibrated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Level Type

Precision Frame

Length

200mm

Number of Vials

1

Accuracy

0.02 mm/m

Dimensions

200 x 40 x 200mm

User Calibrated

Yes

Height

200mm

Width

40mm

Страна на произход

China

Детайли за продукта

RS PRO Precision Frame Spirit Levels

RS PRO precision frame spirit levels are a levelling and measuring tool. These square frame spirit levels are designed for applications which require high accuracy levelling. These precision levels are used for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions. The V groove feature in the surface of the spirit level is designed to fit against pipes of conduit so that they are fitted horizontally or perpendicular.

Different lengths are available:
123-0933 – 150 mm square spirit level
123-0934 – 200 mm square spirit level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are a valuable tool for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Main Bubble Resolution: 0.02 mm/1 m = 4 seconds of arc

  • Cross bubble for general alignment

  • Ground flat base plus one upright side provided with a ground V-groove

  • Available in different lengths – 150 mm and 200 mm

  • V groove location – when using this to sit on a cylindrical part make sure that the bubble in the small cross level vial is in the central position to ensure that the level is sitting correctly

  • Supplied in a protective box

  • One vial

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

RS PRO precision frame spirit levels are ideal for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions.