RS PRO, 200m, URM202 Coaxial, Unterminated75 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
URM202
Outer Diameter
5.1mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
11 dB/100m @ 100MHz, 16 dB/100m @ 200MHz, 27 dB/100m @ 500MHz, 40 dB/100m @ 900MHz
Length
200m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Insulation material
Foam PE
Velocity ratio
81%
Minimum Operating Temperature
-40°C
Conductor Material
Bare Copper
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Series
URM202
Core Strands
7/0.25
Capacitance
55pF/m
Страна на произход
Netherlands
Детайли за продукта
URM202 (Standard)
Television Aerial Downleads to BS2316, suitable as a general purpose TV aerial downlead
Connector / Cable group G
7/0.25mm plain copper stranded conductor, cellular polythene insulated and plain copper braid covered by an outer PVC sheath, available in various colours.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
URM202
Outer Diameter
5.1mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
11 dB/100m @ 100MHz, 16 dB/100m @ 200MHz, 27 dB/100m @ 500MHz, 40 dB/100m @ 900MHz
Length
200m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Insulation material
Foam PE
Velocity ratio
81%
Minimum Operating Temperature
-40°C
Conductor Material
Bare Copper
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Series
URM202
Core Strands
7/0.25
Capacitance
55pF/m
Страна на произход
Netherlands
Детайли за продукта
URM202 (Standard)
Television Aerial Downleads to BS2316, suitable as a general purpose TV aerial downlead
Connector / Cable group G
7/0.25mm plain copper stranded conductor, cellular polythene insulated and plain copper braid covered by an outer PVC sheath, available in various colours.