Технически документи
Спецификации
Brand
RS ProWattage
200 W
Lamp Base
R7S
Voltage Rating
230 V
Length
118 mm
Diameter
10mm
Lamp Finish
Clear
Life Hours
8000h
Страна на произход
China
Детайли за продукта
RS PRO Clear Infrared Lamps
Need a high-quality clear infrared lamp then RS PRO has the ideal solution. Our clear infrared lamps are designed for heating and instant shortwave drying. These lamps are suitable for universal orientations so will suit most installation positions.
Instant shortwave radiant heat
Economical to run
Instant heat
Dimmable
Manufactured from 10mm diameter quartz
Universal mounting orientation
€ 9,08
€ 9,08 Всеки (ex VAT)
1
€ 9,08
€ 9,08 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 9,08 |
5 - 9 | € 8,79 |
10+ | € 8,62 |
Технически документи
Спецификации
Brand
RS ProWattage
200 W
Lamp Base
R7S
Voltage Rating
230 V
Length
118 mm
Diameter
10mm
Lamp Finish
Clear
Life Hours
8000h
Страна на произход
China
Детайли за продукта
RS PRO Clear Infrared Lamps
Need a high-quality clear infrared lamp then RS PRO has the ideal solution. Our clear infrared lamps are designed for heating and instant shortwave drying. These lamps are suitable for universal orientations so will suit most installation positions.
Instant shortwave radiant heat
Economical to run
Instant heat
Dimmable
Manufactured from 10mm diameter quartz
Universal mounting orientation