RS PRO 200 mm Right Tin Snips for Various Materials

Технически документи
Спецификации
Brand
RS ProType of Cut
Right
Overall Length
200 mm
Material Cut
2.5mm Soft Wire, Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS 8in Heavy Duty Angled Shears
Hardwearing heavy duty shears for multiple general purpose duties. The hardwearing design and serrated, angled jaw make these shears ideal for use in textile applications.
Wire cutting notch for cutting soft wire up to 2.5mm
Strong Stainless Steel blade with serrated edge for excellent grip and easy cutting through fibrous materials
Safety lock to avoid unintentional jaw opening
Soft comfortable Thermoplastic Rubber handle
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType of Cut
Right
Overall Length
200 mm
Material Cut
2.5mm Soft Wire, Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS 8in Heavy Duty Angled Shears
Hardwearing heavy duty shears for multiple general purpose duties. The hardwearing design and serrated, angled jaw make these shears ideal for use in textile applications.
Wire cutting notch for cutting soft wire up to 2.5mm
Strong Stainless Steel blade with serrated edge for excellent grip and easy cutting through fibrous materials
Safety lock to avoid unintentional jaw opening
Soft comfortable Thermoplastic Rubber handle