Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 10VA

Номер на артикул на RS: 121-3846Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

2 x 9V ac

Power Rating

10VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

25mm

Dimensions

68 x 57 x 25mm

Weight

260g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Poland

Детайли за продукта

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Може да се интересувате от
Block 9V ac 2 Output Through Hole PCB Transformer, 10VA
€ 28,36Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 10VA

P.O.A.

RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 10VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Block 9V ac 2 Output Through Hole PCB Transformer, 10VA
€ 28,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

2 x 9V ac

Power Rating

10VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

25mm

Dimensions

68 x 57 x 25mm

Weight

260g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Poland

Детайли за продукта

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Може да се интересувате от
Block 9V ac 2 Output Through Hole PCB Transformer, 10VA
€ 28,36Всеки (ex VAT)