Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 6V ac
Power Rating
2.3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.5mm
Width
27.5mm
Depth
29.5mm
Dimensions
32.5 x 27.5 x 29.5mm
Weight
110g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30403828
Страна на произход
China
Детайли за продукта
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
€ 10,29
€ 10,29 Всеки (ex VAT)
1
€ 10,29
€ 10,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,29 |
5 - 9 | € 9,58 |
10 - 24 | € 8,94 |
25+ | € 8,34 |
Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 6V ac
Power Rating
2.3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.5mm
Width
27.5mm
Depth
29.5mm
Dimensions
32.5 x 27.5 x 29.5mm
Weight
110g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30403828
Страна на произход
China
Детайли за продукта
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.