RS PRO 2 x 18V ac 2 Output PCB Mount PCB Transformer, 30VA, IEC 61558-2-6

Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 18V ac
Power Rating
30VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
35mm
Dimensions
68 x 57 x 35mm
Weight
530g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Детайли за продукта
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
€ 44,29
€ 44,29 Всеки (ex VAT)
1
€ 44,29
€ 44,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,29 |
5 - 9 | € 41,20 |
10 - 19 | € 38,54 |
20+ | € 35,87 |
Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 18V ac
Power Rating
30VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
35mm
Dimensions
68 x 57 x 35mm
Weight
530g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Детайли за продукта
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.