RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 3.2VA

Номер на артикул на RS: 121-3834Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Width

35mm

Depth

28mm

Dimensions

41 x 35 x 28mm

Weight

150g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

China

Детайли за продукта

RS Pro PCB Standard Transformers

RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,83

€ 15,83 Всеки (ex VAT)

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 3.2VA

€ 15,83

€ 15,83 Всеки (ex VAT)

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 3.2VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,83
5 - 9€ 14,74
10 - 24€ 13,77
25+€ 12,82
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Width

35mm

Depth

28mm

Dimensions

41 x 35 x 28mm

Weight

150g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

China

Детайли за продукта

RS Pro PCB Standard Transformers

RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.

Може да се интересувате от