Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 52VA

Номер на артикул на RS: 121-3860Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

2 x 12V ac

Power Rating

52VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

86.5mm

Width

70mm

Depth

49mm

Dimensions

86.5 x 70 x 49mm

Weight

980g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

China

Детайли за продукта

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 52VA

P.O.A.

RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 52VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Secondary Voltage Rating

2 x 12V ac

Power Rating

52VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

86.5mm

Width

70mm

Depth

49mm

Dimensions

86.5 x 70 x 49mm

Weight

980g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

China

Детайли за продукта

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Може да се интересувате от