Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
24VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
31mm
Dimensions
68 x 57 x 31mm
Weight
450g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Детайли за продукта
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
€ 40,47
€ 40,47 Всеки (ex VAT)
1
€ 40,47
€ 40,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 40,47 |
5 - 9 | € 37,64 |
10 - 19 | € 35,21 |
20+ | € 32,78 |
Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
24VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
31mm
Dimensions
68 x 57 x 31mm
Weight
450g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Детайли за продукта
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.