RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 18VA

Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
18VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
27mm
Dimensions
68 x 57 x 27mm
Weight
385g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Poland
Детайли за продукта
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
€ 34,86
€ 34,86 Всеки (ex VAT)
1
€ 34,86
€ 34,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,86 |
5 - 9 | € 32,42 |
10 - 19 | € 30,33 |
20+ | € 28,24 |
Технически документи
Спецификации
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
18VA
Primary Voltage Rating
115 → 230V ac
Number of Outputs
2
Length
68mm
Width
57mm
Depth
27mm
Dimensions
68 x 57 x 27mm
Weight
385g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
Poland
Детайли за продукта
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.