RS PRO 2 x 115V ac, 2 x 15V Toroidal Transformer, 7VA

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 15V
Power Rating
7VA
Height
23.1mm
Weight
174g
Dimensions
49.7 x 49.7 x 23.1mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Isolation Voltage
4kV
Maximum Temperature
+60°C
Страна на произход
India
Детайли за продукта
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
€ 15,60
€ 15,60 Всеки (ex VAT)
1
€ 15,60
€ 15,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 15,60 |
10 - 24 | € 14,68 |
25 - 49 | € 13,60 |
50 - 99 | € 12,64 |
100+ | € 11,38 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 15V
Power Rating
7VA
Height
23.1mm
Weight
174g
Dimensions
49.7 x 49.7 x 23.1mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Isolation Voltage
4kV
Maximum Temperature
+60°C
Страна на произход
India
Детайли за продукта
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant