Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 15VA

Номер на артикул на RS: 124-3869Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 12V

Power Rating

15VA

Secondary Current

625mA

Height

26.3mm

Weight

304g

Dimensions

60 x 60 x 26.3mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Страна на произход

India

Детайли за продукта

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,55

€ 21,55 Всеки (ex VAT)

RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 15VA

€ 21,55

€ 21,55 Всеки (ex VAT)

RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 15VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,55
10 - 49€ 17,67
50 - 99€ 16,19
100 - 199€ 15,06
200+€ 14,00
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 12V

Power Rating

15VA

Secondary Current

625mA

Height

26.3mm

Weight

304g

Dimensions

60 x 60 x 26.3mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Страна на произход

India

Детайли за продукта

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Може да се интересувате от