Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V

Номер на артикул на RS: 123-4268Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inductance

2 x 1 mH

Test Frequency

10 kHz

DC Resistance

7mΩ

Maximum Current

10 A

Dimensions

27.5 x 18.5 x 33mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Length

27.5mm

Depth

18.5mm

Height

33mm

Страна на произход

India

Детайли за продукта

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Applications

Data storage systems
Digital video camera
Industrial systems
Professional audio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,86

€ 20,86 Всеки (ex VAT)

RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V

€ 20,86

€ 20,86 Всеки (ex VAT)

RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,86
5 - 9€ 19,39
10 - 24€ 18,15
25 - 49€ 17,31
50+€ 15,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inductance

2 x 1 mH

Test Frequency

10 kHz

DC Resistance

7mΩ

Maximum Current

10 A

Dimensions

27.5 x 18.5 x 33mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Length

27.5mm

Depth

18.5mm

Height

33mm

Страна на произход

India

Детайли за продукта

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Applications

Data storage systems
Digital video camera
Industrial systems
Professional audio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от