RS PRO 2 Way Surface Mount DIP & SIP Switch SPST
Номер на артикул на RS: 241-253Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Alloy Copper Gold Plated
Package Style
DIP
Actuator Type
Slide
€ 6,05
€ 6,05 1 Pack of 10 (ex VAT)
RS PRO 2 Way Surface Mount DIP & SIP Switch SPST
1
€ 6,05
€ 6,05 1 Pack of 10 (ex VAT)
RS PRO 2 Way Surface Mount DIP & SIP Switch SPST
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Alloy Copper Gold Plated
Package Style
DIP
Actuator Type
Slide