RS PRO 2 Way Female to Female Feedthrough HDMI Connector

Номер на артикул на RS: 282-778Марка: RS PRO
brand-logo
Преглед на всички в HDMI конектори

Технически документи

Спецификации

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Termination Method

Feed Through

Housing Material

ABS

Colour

Black

Страна на произход

United Kingdom

€ 16,00

€ 16,00 Всеки (ex VAT)

RS PRO 2 Way Female to Female Feedthrough HDMI Connector

€ 16,00

€ 16,00 Всеки (ex VAT)

RS PRO 2 Way Female to Female Feedthrough HDMI Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 16,00
10+€ 14,72

Технически документи

Спецификации

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Termination Method

Feed Through

Housing Material

ABS

Colour

Black

Страна на произход

United Kingdom