RS PRO 2-Way DIN Rail Earth Block, 0.2 to 2.5mm², 26 → 12 AWG Wire, Screw

Технически документи
Спецификации
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
26 → 12 AWG
Cable CSA
0.2 to 2.5mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw
Voltage Rating
600 V
Length
42.8mm
Width
45.3mm
Height
5.2mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
€ 6,55
€ 1,31 Each (In a Pack of 5) (ex VAT)
5
€ 6,55
€ 1,31 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEarth Block Type
DIN Rail
Wire Size
26 → 12 AWG
Cable CSA
0.2 to 2.5mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw
Voltage Rating
600 V
Length
42.8mm
Width
45.3mm
Height
5.2mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail