RS PRO 2 Tread Steel Steps 0.49m Platform Height, Silver Grey

Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.49m
Material
Steel
Colour
Silver Grey
Overall Height
0.775m
Страна на произход
China
Детайли за продукта
RS PRO Folding Step Ladders
Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.
Features and benefits
- Available in 2, 3 and 4 tread steps
- Non-slip tread for extra grip and stability
- Working load of up to 150kg
- Steel Construction for strength and durability
- Rubber handle on top bar for comfort and grip
- Non-slip ribbed rubber treads to help you climb more safely
- Foldable design to save space and store with ease
Application
Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What sizes are available?
What is the platform height?
- 2 Tread: 490mm
- 3 Tread: 710mm
- 4 Tread: 930mm
€ 79,82
€ 79,82 Всеки (ex VAT)
1
€ 79,82
€ 79,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.49m
Material
Steel
Colour
Silver Grey
Overall Height
0.775m
Страна на произход
China
Детайли за продукта
RS PRO Folding Step Ladders
Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.
Features and benefits
- Available in 2, 3 and 4 tread steps
- Non-slip tread for extra grip and stability
- Working load of up to 150kg
- Steel Construction for strength and durability
- Rubber handle on top bar for comfort and grip
- Non-slip ribbed rubber treads to help you climb more safely
- Foldable design to save space and store with ease
Application
Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What sizes are available?
What is the platform height?
- 2 Tread: 490mm
- 3 Tread: 710mm
- 4 Tread: 930mm