RS PRO 2 Tread Steel Steps 0.39m Platform Height, Red

Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.39m
Material
Rubber, Steel
Colour
Red
Overall Height
1.12m
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 2 Sided Mobile Safety Steps, Red Epoxy Powder Coated
The 2 sided mobile safety step from RS PRO is a robust and mobile step ideal for use in a wide range of environments, allowing the user to safely access areas at height. The steps feature 2 safety grip treads that can be accessed via either side, with a safety handle that can be used to hold onto for additional safety. The handle also doubles up as a carry handle, with the option to easily push or pull the steps when tilted. The 2 sided mobile safety step from RS PRO features 2 x 4mm castor wheels to assist with mobility, allowing the steps to be moved with ease. The steps are manufactured from steel and feature a red epoxy powder coating, ensuring a highly durable construction with enhanced chemical and corrosion resistance.
Features and benefits
- Double sided access offering more flexibility
- Tubular steel construction offering excellent durability
- Red powder epoxy coating for enhanced chemical and corrosion resistance
- Non-slip safety grip treads offering enhanced grip and safety
- 2 swivel castor wheels and handle allowing the steps to be manoeuvred with ease
- Ideal for use in a wide range of environments
Application
Safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are used in a wide range of areas including:
- Retail
- Warehouse
- Distribution
- Home
- Office
FAQs
What is the platform height?
This step features a max platform height of 390 mm.
What are the tread dimensions?
The tread (step) dimensions are 300 x 160 mm (W x D).
€ 290,72
€ 290,72 Всеки (ex VAT)
1
€ 290,72
€ 290,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.39m
Material
Rubber, Steel
Colour
Red
Overall Height
1.12m
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 2 Sided Mobile Safety Steps, Red Epoxy Powder Coated
The 2 sided mobile safety step from RS PRO is a robust and mobile step ideal for use in a wide range of environments, allowing the user to safely access areas at height. The steps feature 2 safety grip treads that can be accessed via either side, with a safety handle that can be used to hold onto for additional safety. The handle also doubles up as a carry handle, with the option to easily push or pull the steps when tilted. The 2 sided mobile safety step from RS PRO features 2 x 4mm castor wheels to assist with mobility, allowing the steps to be moved with ease. The steps are manufactured from steel and feature a red epoxy powder coating, ensuring a highly durable construction with enhanced chemical and corrosion resistance.
Features and benefits
- Double sided access offering more flexibility
- Tubular steel construction offering excellent durability
- Red powder epoxy coating for enhanced chemical and corrosion resistance
- Non-slip safety grip treads offering enhanced grip and safety
- 2 swivel castor wheels and handle allowing the steps to be manoeuvred with ease
- Ideal for use in a wide range of environments
Application
Safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are used in a wide range of areas including:
- Retail
- Warehouse
- Distribution
- Home
- Office
FAQs
What is the platform height?
This step features a max platform height of 390 mm.
What are the tread dimensions?
The tread (step) dimensions are 300 x 160 mm (W x D).