RS PRO 2 Tread Steel Steps 0.375m Platform Height

Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.375m
Material
Steel
Weight
3.5kg
Overall Height
0.375m
Страна на произход
China
Детайли за продукта
RS PRO Steel Step Stool
These compact and lightweight step stools from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and ribbed rubber treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.
Features and benefits
- Available as either 1 tread or 2
- Lightweight yet durable design
- Steel construction offering excellent durability
- Anti-slip rubber feet and treads ensuring user safety and stability
- Ideal for use in a range of environments
Application
Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What sizes are available?
These step stools are available in either:
What is the max weight load?
The max safe working load for these step stools is 150kg.
€ 85,14
€ 85,14 Всеки (ex VAT)
1
€ 85,14
€ 85,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.375m
Material
Steel
Weight
3.5kg
Overall Height
0.375m
Страна на произход
China
Детайли за продукта
RS PRO Steel Step Stool
These compact and lightweight step stools from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and ribbed rubber treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.
Features and benefits
- Available as either 1 tread or 2
- Lightweight yet durable design
- Steel construction offering excellent durability
- Anti-slip rubber feet and treads ensuring user safety and stability
- Ideal for use in a range of environments
Application
Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What sizes are available?
These step stools are available in either:
What is the max weight load?
The max safe working load for these step stools is 150kg.