RS PRO 2 Tread Kick Step 0.445 m (Loaded) Platform Height, Red
Номер на артикул на RS: 187-4979Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.445 m (Loaded)
Colour
Red
Weight
2.8kg
Overall Height
0.45 m (Unloaded)
€ 92,79
€ 92,79 Всеки (ex VAT)
RS PRO 2 Tread Kick Step 0.445 m (Loaded) Platform Height, Red
1
€ 92,79
€ 92,79 Всеки (ex VAT)
RS PRO 2 Tread Kick Step 0.445 m (Loaded) Platform Height, Red
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Steps
2
Platform Height
0.445 m (Loaded)
Colour
Red
Weight
2.8kg
Overall Height
0.45 m (Unloaded)