RS PRO 2 Tilt Drawer Unit, PP, 353mm x 600mm x 305mm

Номер на артикул на RS: 519-330Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drawers

2

Case Material

PP

Height

353mm

Width

600mm

Depth

305mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

Yes

Wall Mounted

Yes

Детайли за продукта

RS PRO Tilt Drawer Unit

This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.

Features and benefits

  • Robust design suitable for use in a wide range of applications

  • Perfect for storing a variety of small to medium sized parts and components

  • Ideal for utilising space and maintaining a clean and clutter free working environments

  • Manufactured from a combination of polypropylene and polyester resin for excellent durability

  • Transparent tilt drawers open to 45° angle for easy access and visibility

  • Available in 6 different sizes

Application

Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:

  • Garages

  • Workshops

  • Warehouses

FAQs

What sizes are available?

  • 519289: RS PRO tilt storage unit, 9 drawer

  • 519295: RS PRO tilt storage unit, 6 drawer

  • 519302: RS PRO tilt storage unit, 5 drawer

  • 519318: RS PRO tilt storage unit, 4 drawer

  • 519324: RS PRO tilt storage unit, 3 drawer

  • 519330: RS PRO tilt storage unit, 2 drawer

Can this be wall mounted?

Yes, these tilting drawer units can be wall mounted or self-stacked.

Are the drawers removable?

Yes, the containers can be removed from the drawer units.

Може да се интересувате от
RS PRO 3 Tilt Drawer Unit, PP, 242mm x 600mm x 210mm
€ 74,29Всеки (ex VAT)

P.O.A.

RS PRO 2 Tilt Drawer Unit, PP, 353mm x 600mm x 305mm

P.O.A.

RS PRO 2 Tilt Drawer Unit, PP, 353mm x 600mm x 305mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 3 Tilt Drawer Unit, PP, 242mm x 600mm x 210mm
€ 74,29Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Drawers

2

Case Material

PP

Height

353mm

Width

600mm

Depth

305mm

Transparent Drawers

Yes

Drawer Material

PP

Tilt Drawers

Yes

Wall Mounted

Yes

Детайли за продукта

RS PRO Tilt Drawer Unit

This range of versatile drawer storage units from RS PRO are an ideal storage solution for use in a wide range of applications, available in 6 different sizes that are 600 mm wide. The robust design allows them to be self-stacked or mounted to wall frames, saving valuable floor space in the work environment. This range of tilt drawer units are perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO range of drawer units with tilting drawers offer a versatile storage solution that can be used in a wide variety of environments.

Features and benefits

  • Robust design suitable for use in a wide range of applications

  • Perfect for storing a variety of small to medium sized parts and components

  • Ideal for utilising space and maintaining a clean and clutter free working environments

  • Manufactured from a combination of polypropylene and polyester resin for excellent durability

  • Transparent tilt drawers open to 45° angle for easy access and visibility

  • Available in 6 different sizes

Application

Tilt drawer storage units are an ideal storage solution for storing and organising small to medium sized parts such as washers, nuts, bolts, cable ties and more and can be used in a range of environments. Tilting drawer units are perfect for utilising space whilst ensuring your working environment is clean and clutter free. Tilting drawer units are available in a wide range of sizes to suit your needs, with the option to be self-stacked or wall mounted. They are ideal for use in areas such as:

  • Garages

  • Workshops

  • Warehouses

FAQs

What sizes are available?

  • 519289: RS PRO tilt storage unit, 9 drawer

  • 519295: RS PRO tilt storage unit, 6 drawer

  • 519302: RS PRO tilt storage unit, 5 drawer

  • 519318: RS PRO tilt storage unit, 4 drawer

  • 519324: RS PRO tilt storage unit, 3 drawer

  • 519330: RS PRO tilt storage unit, 2 drawer

Can this be wall mounted?

Yes, these tilting drawer units can be wall mounted or self-stacked.

Are the drawers removable?

Yes, the containers can be removed from the drawer units.

Може да се интересувате от
RS PRO 3 Tilt Drawer Unit, PP, 242mm x 600mm x 210mm
€ 74,29Всеки (ex VAT)