Технически документи
Спецификации
Brand
RS ProContact Configuration
on-on
Contact Current Rating
5 A @ 250 V ac
Number of Switch Positions
2
Voltage Rating
220V
Depth
39mm
Diameter
22mm
Dimensions
22 (Dia.) x 39mm
Mounting Type
Front Panel
Mounting Hole Size
19.2mm
Terminal Type
Quick Connect, Solder
IP Rating
IP67
Case Material
Stainless Steel
Contact Material
Silver
Minimum Operating Temperature
-20°C
Mechanical Life
50000Cycles
Maximum Operating Temperature
+55°C
Actuator Colour
Red
Standards Met
CE, RoHS Compliant, UL
Angle of Throw
90°
Illuminated
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Anti-Vandal IP67 Rotary Selector Switch - (19mm)
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.
Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on
Standards
EN 50102, IEC 62262:2002
€ 23,14
€ 23,14 Всеки (ex VAT)
1
€ 23,14
€ 23,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 23,14 |
10 - 24 | € 22,19 |
25 - 49 | € 21,29 |
50 - 99 | € 20,35 |
100+ | € 19,40 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
on-on
Contact Current Rating
5 A @ 250 V ac
Number of Switch Positions
2
Voltage Rating
220V
Depth
39mm
Diameter
22mm
Dimensions
22 (Dia.) x 39mm
Mounting Type
Front Panel
Mounting Hole Size
19.2mm
Terminal Type
Quick Connect, Solder
IP Rating
IP67
Case Material
Stainless Steel
Contact Material
Silver
Minimum Operating Temperature
-20°C
Mechanical Life
50000Cycles
Maximum Operating Temperature
+55°C
Actuator Colour
Red
Standards Met
CE, RoHS Compliant, UL
Angle of Throw
90°
Illuminated
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Anti-Vandal IP67 Rotary Selector Switch - (19mm)
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.
Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on
Standards
EN 50102, IEC 62262:2002