RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

Номер на артикул на RS: 238-3943Марка: RS PRO
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Illuminated

No

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 25,32

€ 25,32 Всеки (ex VAT)

RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

€ 25,32

€ 25,32 Всеки (ex VAT)

RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Illuminated

No

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more