RS PRO 2-Piece Step Drill Bit Set for Metal, 31mm Max, 5mm Min, HSS Bits

Номер на артикул на RS: 499-302Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

2

Minimum Size

5mm

Maximum Size

31mm

Set Contents

Step Drill Bits

Страна на произход

Germany

Детайли за продукта

Sheet metal hole cutter, spiral tap, TiAlN

HSS hole cutter with spiral tap
TiAlN coating, for particularly tough materials
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and wood up to 5 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Supplied with

Set, stock no. 499-302 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm

Warning

Not suitable for aluminium. Use without cooling agents.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 142,17

€ 142,17 1 Set (ex VAT)

RS PRO 2-Piece Step Drill Bit Set for Metal, 31mm Max, 5mm Min, HSS Bits

€ 142,17

€ 142,17 1 Set (ex VAT)

RS PRO 2-Piece Step Drill Bit Set for Metal, 31mm Max, 5mm Min, HSS Bits
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

2

Minimum Size

5mm

Maximum Size

31mm

Set Contents

Step Drill Bits

Страна на произход

Germany

Детайли за продукта

Sheet metal hole cutter, spiral tap, TiAlN

HSS hole cutter with spiral tap
TiAlN coating, for particularly tough materials
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and wood up to 5 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Supplied with

Set, stock no. 499-302 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm

Warning

Not suitable for aluminium. Use without cooling agents.

Може да се интересувате от