RS PRO 2 in Engineers Try Square

Технически документи
Спецификации
Brand
RS ProBlade Length
2 in
Blade Thickness
1.6mm
Blade Width
18.8 mm
Stock Length
1.5in
Stock Thickness
8.9mm
Stock Width
19.5mm
Number of Units
1
Страна на произход
United States
Детайли за продукта
Engineers Try Squares
High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)
€ 25,89
€ 25,89 Всеки (ex VAT)
1
€ 25,89
€ 25,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBlade Length
2 in
Blade Thickness
1.6mm
Blade Width
18.8 mm
Stock Length
1.5in
Stock Thickness
8.9mm
Stock Width
19.5mm
Number of Units
1
Страна на произход
United States
Детайли за продукта
Engineers Try Squares
High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)