RS PRO 2 Door Steel Grey Industrial Locker, 1800 mm x 300 mm x 300mm

Номер на артикул на RS: 521-497Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Doors

2

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Industrial lockers - 1800H Mild Steel

RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Lockers have a stylish appearance suitable for all environments
BioCote is a powder coating that inhibits the growth of potentially lethal bacteria and fungi, this reduces the risk of cross-contamination from surfaces with high contact frequency
Lockers are pre-drilled for further nesting once in location
All steel lockers are supplied with BioCote protection as standard
Supplied fully assembled

€ 262,43

€ 262,43 1 Kit (ex VAT)

RS PRO 2 Door Steel Grey Industrial Locker, 1800 mm x 300 mm x 300mm

€ 262,43

€ 262,43 1 Kit (ex VAT)

RS PRO 2 Door Steel Grey Industrial Locker, 1800 mm x 300 mm x 300mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number Of Doors

2

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Industrial lockers - 1800H Mild Steel

RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.

Lockers have a stylish appearance suitable for all environments
BioCote is a powder coating that inhibits the growth of potentially lethal bacteria and fungi, this reduces the risk of cross-contamination from surfaces with high contact frequency
Lockers are pre-drilled for further nesting once in location
All steel lockers are supplied with BioCote protection as standard
Supplied fully assembled