RS PRO 2 Cylinder Gas Cylinder Storage Bracket, 40mm x 650mm x 155mm

Технически документи
Спецификации
Детайли за продукта
RS PRO Gas Cylinder Wall Bracket
Cylinder wall brackets from RS PRO are an excellent storage solution for gas cylinders that are ideal for use in a wide range of environments. The brackets are available in 2 sizes, offering storage for either 2 or 3 gas cylinders. The durable brackets can easily be mounted to a wall or similar surface, offering stable and safe storage of gas cylinders. The brackets are manufactured with a blue epoxy powder coating and feature a galvanised steel chain, ensuring excellent durability.
Features and benefits
- Available in 2 sizes to store either 2 or 3 cylinders
- Maximum cylinder diameter allowance of 280 mm
- Epoxy powder blue coating for corrosion resistance
- Galvanised steel chain for excellent durability and safety
- Save space in the workplace
- Suitable for use in a wide range of applications
Application
Cylinder brackets are used in the workplace to provide safe and secure storage of gas cylinders, with various options available to store either a single cylinder or multiples ones. Cylinder brackets are ideal for mounting to a wall or similar surface via the correct fixings, saving space in the workplace whilst keeping them secure. Cylinder brackets are commonly used in areas such as:
- Warehouses
- Factories
- Workshops
- Garages
FAQs
What sizes are available?
RS PRO cylinder storage brackets are available in 2 sizes:
Are wall fixings included?
No, fixings are not included.
What size cylinder will this accommodate?
RS PRO cylinder brackets are suitable for use with cylinders that have a maximum diameter of 280 mm.
€ 104,75
€ 104,75 Всеки (ex VAT)
1
€ 104,75
€ 104,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS PRO Gas Cylinder Wall Bracket
Cylinder wall brackets from RS PRO are an excellent storage solution for gas cylinders that are ideal for use in a wide range of environments. The brackets are available in 2 sizes, offering storage for either 2 or 3 gas cylinders. The durable brackets can easily be mounted to a wall or similar surface, offering stable and safe storage of gas cylinders. The brackets are manufactured with a blue epoxy powder coating and feature a galvanised steel chain, ensuring excellent durability.
Features and benefits
- Available in 2 sizes to store either 2 or 3 cylinders
- Maximum cylinder diameter allowance of 280 mm
- Epoxy powder blue coating for corrosion resistance
- Galvanised steel chain for excellent durability and safety
- Save space in the workplace
- Suitable for use in a wide range of applications
Application
Cylinder brackets are used in the workplace to provide safe and secure storage of gas cylinders, with various options available to store either a single cylinder or multiples ones. Cylinder brackets are ideal for mounting to a wall or similar surface via the correct fixings, saving space in the workplace whilst keeping them secure. Cylinder brackets are commonly used in areas such as:
- Warehouses
- Factories
- Workshops
- Garages
FAQs
What sizes are available?
RS PRO cylinder storage brackets are available in 2 sizes:
Are wall fixings included?
No, fixings are not included.
What size cylinder will this accommodate?
RS PRO cylinder brackets are suitable for use with cylinders that have a maximum diameter of 280 mm.