RS PRO 2 cup Suction Lifter, 70kg

Номер на артикул на RS: 431-0474Марка: RS PRODistrelec Article No.: 30395124
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Cups

2

Lifting Capacity

70kg

Cup Diameter

115mm

Body Material

Plastic, Synthetic Rubber

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Vacuum Lifters

High quality for lifting or handling sheets of metal, glass etc., and also awkward items such as filing cabinets or objects with a non-porous surface
Manufactured from plastic and synthetic rubber except the large single cup which is steel and synthetic rubber

Може да се интересувате от
RS PRO 2 cup Suction Lifter, 80kg
€ 46,42Всеки (ex VAT)
RS PRO 1 cup Suction Lifter, 40kg
€ 77,47Всеки (ex VAT)

€ 66,95

€ 66,95 Всеки (ex VAT)

RS PRO 2 cup Suction Lifter, 70kg

€ 66,95

€ 66,95 Всеки (ex VAT)

RS PRO 2 cup Suction Lifter, 70kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 2 cup Suction Lifter, 80kg
€ 46,42Всеки (ex VAT)
RS PRO 1 cup Suction Lifter, 40kg
€ 77,47Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Cups

2

Lifting Capacity

70kg

Cup Diameter

115mm

Body Material

Plastic, Synthetic Rubber

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Vacuum Lifters

High quality for lifting or handling sheets of metal, glass etc., and also awkward items such as filing cabinets or objects with a non-porous surface
Manufactured from plastic and synthetic rubber except the large single cup which is steel and synthetic rubber

Може да се интересувате от
RS PRO 2 cup Suction Lifter, 80kg
€ 46,42Всеки (ex VAT)
RS PRO 1 cup Suction Lifter, 40kg
€ 77,47Всеки (ex VAT)