RS PRO 2 Core Speaker Cable, 2.5 mm² CSA, 3.5mm od, 100m, Transparent

Номер на артикул на RS: 783-2788Марка: RS PRO
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Outer Diameter

3.5mm

Length

100m

Maximum Operating Temperature

+80°C

Sheath Colour

Transparent

Core Strands

46/0.1 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Size of Strands

0.1 mm

Number of Strands

46

Sheath Material

PVC

Conductor Resistance

7.36 Ω/km

Standards Met

RoHS

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

RS PRO 2-Core OFC Figure-of-Eight Loudspeaker Cable

From the trusted RS PRO brand, this loudspeaker cable has a micro-fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from Oxygen-Free Copper (OFC) strands, for excellent conductivity. The transparent PVC sheath is marked to identify the cores. This loudspeaker cable has a 'figure of eight' construction that provides a flat clamping area for use with connectors such as the AC-PDN.

Features and Benefits

• High-end quality speaker cable
• Flexible for easy routing
• Offers excellent sound quality

Applications

Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.

Може да се интересувате от
binder, 2.5 mm² CSA, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)
RS PRO 2 Core, 2.5 mm² CSA, 25m, Transparent
P.O.A.1 Reel of 25 Metres (ex VAT)
Bedea 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent
€ 529,701 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 2 Core Speaker Cable, 2.5 mm² CSA, 3.5mm od, 100m, Transparent

P.O.A.

RS PRO 2 Core Speaker Cable, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
binder, 2.5 mm² CSA, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)
RS PRO 2 Core, 2.5 mm² CSA, 25m, Transparent
P.O.A.1 Reel of 25 Metres (ex VAT)
Bedea 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent
€ 529,701 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Outer Diameter

3.5mm

Length

100m

Maximum Operating Temperature

+80°C

Sheath Colour

Transparent

Core Strands

46/0.1 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Size of Strands

0.1 mm

Number of Strands

46

Sheath Material

PVC

Conductor Resistance

7.36 Ω/km

Standards Met

RoHS

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

RS PRO 2-Core OFC Figure-of-Eight Loudspeaker Cable

From the trusted RS PRO brand, this loudspeaker cable has a micro-fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from Oxygen-Free Copper (OFC) strands, for excellent conductivity. The transparent PVC sheath is marked to identify the cores. This loudspeaker cable has a 'figure of eight' construction that provides a flat clamping area for use with connectors such as the AC-PDN.

Features and Benefits

• High-end quality speaker cable
• Flexible for easy routing
• Offers excellent sound quality

Applications

Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.

Може да се интересувате от
binder, 2.5 mm² CSA, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)
RS PRO 2 Core, 2.5 mm² CSA, 25m, Transparent
P.O.A.1 Reel of 25 Metres (ex VAT)
Bedea 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent
€ 529,701 Reel of 100 Metres (ex VAT)